+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214656472E3

Capacitor: electrolytic; THT; 4700uF; 25VDC; Ø16x35mm; ±20%; H: 35mm


Manufacturer: VISHAY

Manufacturer part number:
MAL214656472E3
TME Symbol:
MAL214656472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø16x35mm
Tolerance
±20%
Operating temperature
-55...125°C
Height
35mm
Diameter
16mm
Gross weight4 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214656472E3
0 in TME stock
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
Net price for quantities from 1000 pcs - 2.39 USDGross price for quantities from 1000 pcs - 2.39 USD
Net price for quantities from 2500 pcs - 2.27 USDGross price for quantities from 2500 pcs - 2.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.