+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214699109E3

Capacitor: electrolytic; SMD; 680uF; 50VDC; 16x16x16mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL214699109E3
TME Symbol:
MAL214699109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
50V DC
Body dimensions
16x16x16mm
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight7.184 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214699109E3
52 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 150 pcs - 1.97 USDGross price for quantities from 150 pcs - 1.97 USD
Net price for quantities from 300 pcs - 1.85 USDGross price for quantities from 300 pcs - 1.85 USD
Net price for quantities from 450 pcs - 1.79 USDGross price for quantities from 450 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 150 pcs