+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214699111E3

Capacitor: electrolytic; SMD; 1mF; 50VDC; 16x16x21mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL214699111E3
TME Symbol:
MAL214699111E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
16x16x21mm
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight8.646 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214699111E3
163 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 40 pcs - 2.48 USDGross price for quantities from 40 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 pcs