+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214699605E3

Capacitor: electrolytic; SMD; 1mF; 25VDC; 16x16x16mm; ±20%; 5000h


Manufacturer: VISHAY

Manufacturer part number:
MAL214699605E3
TME Symbol:
MAL214699605E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
16x16x16mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...125°C
Gross weight6.735 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214699605E3
4 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 150 pcs - 2.00 USDGross price for quantities from 150 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 150 pcs