+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214699806E3

Capacitor: electrolytic; SMD; 100uF; 63VDC; Ø12.5x13mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL214699806E3
TME Symbol:
MAL214699806E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø12.5x13mm
Tolerance
±20%
Operating temperature
-55...125°C
Height
13mm
Diameter
12.5mm
Gross weight4 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214699806E3
0 in TME stock
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.