+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214861222E3

Capacitor: electrolytic; THT; 2.2mF; 50VDC; Ø16x31mm; Pitch: 7.5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL214861222E3
TME Symbol:
MAL214861222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø16x31mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Height
31mm
Diameter
16mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214861222E3
0 in TME stock
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.