+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214866222E3

Capacitor: electrolytic; THT; 2.2mF; 25VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL214866222E3
TME Symbol:
MAL214866222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Height
25mm
Diameter
12.5mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214866222E3
0 in TME stock
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
No. of pieces (Multiplicity: 250)