+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215050101E3

Capacitor: electrolytic; THT; 100uF; 35VDC; Ø8x12mm; Pitch: 3.5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL215050101E3
TME Symbol:
MAL215050101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
4000h
Height
12mm
Diameter
8mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL215050101E3
0 in TME stock
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
Net price for quantities from 10000 pcs - 0.41 USDGross price for quantities from 10000 pcs - 0.41 USD
Net price for quantities from 15000 pcs - 0.40 USDGross price for quantities from 15000 pcs - 0.40 USD
Net price for quantities from 20000 pcs - 0.39 USDGross price for quantities from 20000 pcs - 0.39 USD
Net price for quantities from 25000 pcs - 0.38 USDGross price for quantities from 25000 pcs - 0.38 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.