+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215055472E3

Capacitor: electrolytic; low ESR; THT; 4700uF; 16VDC; Ø16x31mm


Manufacturer: VISHAY

Manufacturer part number:
MAL215055472E3
TME Symbol:
MAL215055472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø16x31mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
4000h
Impedance
19mΩ
Operating temperature
-55...105°C
Lead length
15mm
Height
31mm
Diameter
16mm
Gross weight11.501 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL215055472E3
0 in TME stock
Net price for quantities from 600 pcs - 2.11 USDGross price for quantities from 600 pcs - 2.11 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.