+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215056472E3

Capacitor: electrolytic; low ESR; THT; 4700uF; 25VDC; Ø16x35mm


Manufacturer: VISHAY

Manufacturer part number:
MAL215056472E3
TME Symbol:
MAL215056472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
4000h
Impedance
18mΩ
Operating temperature
-55...105°C
Lead length
15mm
Height
35mm
Diameter
16mm
Gross weight12.349 g

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL215056472E3
0 in TME stock
Net price for quantities from 500 pcs - 2.49 USDGross price for quantities from 500 pcs - 2.49 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.