+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215060102E3

Capacitor: electrolytic; THT; 1000uF; 35VDC; Ø12.5x25mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215060102E3
TME Symbol:
MAL215060102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
25mm
Diameter
12.5mm
Gross weight2.2 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL215060102E3
0 in TME stock
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.