+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215097013E3

Capacitor: electrolytic; SMD; 680uF; 35VDC; 12.5x12.5x16mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215097013E3
TME Symbol:
MAL215097013E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
12.5x12.5x16mm
Tolerance
±20%
Service life
5000h
Gross weight16 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL215097013E3
0 in TME stock
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
Net price for quantities from 1400 pcs - 1.30 USDGross price for quantities from 1400 pcs - 1.30 USD
Net price for quantities from 2000 pcs - 1.26 USDGross price for quantities from 2000 pcs - 1.26 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.