+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215097612E3

Capacitor: electrolytic; SMD; 220uF; 25VDC; 8x8x10mm; ±20%; 2500h

Manufacturer: VISHAY

Manufacturer part number:
MAL215097612E3
TME Symbol:
MAL215097612E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
8x8x10mm
Tolerance
±20%
Service life
2500h
Gross weight16 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL215097612E3
0 in TME stock
Net price for quantities from 1500 pcs - 0.71 USDGross price for quantities from 1500 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.