+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215097701E3

Capacitor: electrolytic; SMD; 47uF; 80VDC; 10x10x10mm; ±20%; 3000h


Manufacturer: VISHAY

Manufacturer part number:
MAL215097701E3
TME Symbol:
MAL215097701E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
10x10x10mm
Tolerance
±20%
Service life
3000h
Gross weight16 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL215097701E3
0 in TME stock
Net price for quantities from 1500 pcs - 0.77 USDGross price for quantities from 1500 pcs - 0.77 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD
Net price for quantities from 3000 pcs - 0.74 USDGross price for quantities from 3000 pcs - 0.74 USD
Net price for quantities from 4000 pcs - 0.73 USDGross price for quantities from 4000 pcs - 0.73 USD
Net price for quantities from 5000 pcs - 0.71 USDGross price for quantities from 5000 pcs - 0.71 USD
Net price for quantities from 6000 pcs - 0.70 USDGross price for quantities from 6000 pcs - 0.70 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.