+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215266689E3

Capacitor: electrolytic; THT; 68uF; 400VDC; Ø16x35mm; Pitch: 7.5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL215266689E3
TME Symbol:
MAL215266689E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
400V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Height
35mm
Diameter
16mm
Gross weight9 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL215266689E3
0 in TME stock
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.35 USD
Net price for quantities from 1000 pcs - 2.18 USDGross price for quantities from 1000 pcs - 2.18 USD
Net price for quantities from 2500 pcs - 2.10 USDGross price for quantities from 2500 pcs - 2.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.