+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215375221E3

Capacitor: electrolytic; SMD; 220uF; 16VDC; 10x10x10mm; ±20%; 3000h

Manufacturer: VISHAY

Manufacturer part number:
MAL215375221E3
TME Symbol:
MAL215375221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
10x10x10mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Gross weight1.44 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL215375221E3
197 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs