+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215375479E3

Capacitor: electrolytic; SMD; 47uF; 16VDC; 6.3x6.3x5.3mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215375479E3
TME Symbol:
MAL215375479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
16V DC
Body dimensions
6.3x6.3x5.3mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Gross weight16 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL215375479E3
0 in TME stock
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 4 000.
Multiplicity: 1 000.