+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215746221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø25x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215746221E3
TME Symbol:
MAL215746221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø25x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...85°C
Height
40mm
Diameter
25mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215746221E3
0 in TME stock
Net price for quantities from 200 pcs - 7.41 USDGross price for quantities from 200 pcs - 7.41 USD
Net price for quantities from 400 pcs - 6.91 USDGross price for quantities from 400 pcs - 6.91 USD
Net price for quantities from 800 pcs - 6.39 USDGross price for quantities from 800 pcs - 6.39 USD
Net price for quantities from 1000 pcs - 6.22 USDGross price for quantities from 1000 pcs - 6.22 USD
Net price for quantities from 2000 pcs - 5.99 USDGross price for quantities from 2000 pcs - 5.99 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.