+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215746471E3

Capacitor: electrolytic; SNAP-IN; 470uF; 400VDC; Ø30x50mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215746471E3
TME Symbol:
MAL215746471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
400V DC
Body dimensions
Ø30x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...85°C
Height
50mm
Diameter
30mm
Gross weight51.1 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215746471E3
8 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 2 pcs - 10.49 USDGross price for quantities from 2 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs