+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215756331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø30x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215756331E3
TME Symbol:
MAL215756331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø30x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...85°C
Height
40mm
Diameter
30mm
Gross weight40 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215756331E3
0 in TME stock
Net price for quantities from 400 pcs - 8.02 USDGross price for quantities from 400 pcs - 8.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.