+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215929221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 500VDC; Ø30x45mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215929221E3
TME Symbol:
MAL215929221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
500V DC
Body dimensions
Ø30x45mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
45mm
Diameter
30mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215929221E3
0 in TME stock
Net price for quantities from 800 pcs - 8.54 USDGross price for quantities from 800 pcs - 8.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.