+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215936151E3

Capacitor: electrolytic; SNAP-IN; 150uF; 400VDC; Ø22x40mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215936151E3
TME Symbol:
MAL215936151E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
150µF
Operating voltage
400V DC
Body dimensions
Ø22x40mm
Tolerance
±20%
Operating temperature
-25...105°C
Height
40mm
Diameter
22mm
Gross weight23 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215936151E3
0 in TME stock
Net price for quantities from 400 pcs - 5.65 USDGross price for quantities from 400 pcs - 5.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.