+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215946101E3

Capacitor: electrolytic; SNAP-IN; 100uF; 400VDC; Ø22x35mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215946101E3
TME Symbol:
MAL215946101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø22x35mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
35mm
Diameter
22mm
Gross weight17.63 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215946101E3
0 in TME stock
Net price for quantities from 500 pcs - 4.32 USDGross price for quantities from 500 pcs - 4.32 USD
Net price for quantities from 1000 pcs - 4.17 USDGross price for quantities from 1000 pcs - 4.17 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.