+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215947151E3

Capacitor: electrolytic; SNAP-IN; 150uF; 450VDC; Ø25x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215947151E3
TME Symbol:
MAL215947151E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
150µF
Operating voltage
450V DC
Body dimensions
Ø25x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
40mm
Diameter
25mm
Gross weight25.8 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215947151E3
46 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 100 pcs - 8.60 USDGross price for quantities from 100 pcs - 8.60 USD
Net price for quantities from 200 pcs - 7.97 USDGross price for quantities from 200 pcs - 7.97 USD
Net price for quantities from 400 pcs - 7.47 USDGross price for quantities from 400 pcs - 7.47 USD
Net price for quantities from 500 pcs - 7.33 USDGross price for quantities from 500 pcs - 7.33 USD
Net price for quantities from 800 pcs - 7.06 USDGross price for quantities from 800 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs