+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215947331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø30x50mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215947331E3
TME Symbol:
MAL215947331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø30x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
50mm
Diameter
30mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215947331E3
0 in TME stock
Net price for quantities from 800 pcs - 12.11 USDGross price for quantities from 800 pcs - 12.11 USD
No. of pieces (Multiplicity: 100)