+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MAL215952152E3

Capacitor: electrolytic; SNAP-IN; 1.5mF; 200VDC; Ø35x45mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215952152E3
TME Symbol:
MAL215952152E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
200V DC
Body dimensions
Ø35x45mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
45mm
Diameter
35mm
Gross weight47 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215952152E3
0 in TME stock
Net price for quantities from 300 pcs - 11.66 USDGross price for quantities from 300 pcs - 11.66 USD
Net price for quantities from 1000 pcs - 10.98 USDGross price for quantities from 1000 pcs - 10.98 USD
Net price for quantities from 4000 pcs - 10.33 USDGross price for quantities from 4000 pcs - 10.33 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.