+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215956331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø30x45mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215956331E3
TME Symbol:
MAL215956331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø30x45mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
45mm
Diameter
30mm
Gross weight44.83 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215956331E3
0 in TME stock
Net price for quantities from 800 pcs - 9.77 USDGross price for quantities from 800 pcs - 9.77 USD
Net price for quantities from 10000 pcs - 8.99 USDGross price for quantities from 10000 pcs - 8.99 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs