+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215957221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 450VDC; Ø35x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215957221E3
TME Symbol:
MAL215957221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
450V DC
Body dimensions
Ø35x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
30mm
Diameter
35mm
Gross weight36.83 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215957221E3
21 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 3 pcs - 13.54 USDGross price for quantities from 3 pcs - 13.54 USD
Net price for quantities from 5 pcs - 12.78 USDGross price for quantities from 5 pcs - 12.78 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Net price for quantities from 20 pcs - 11.08 USDGross price for quantities from 20 pcs - 11.08 USD
Net price for quantities from 50 pcs - 10.07 USDGross price for quantities from 50 pcs - 10.07 USD
Net price for quantities from 100 pcs - 9.27 USDGross price for quantities from 100 pcs - 9.27 USD
Net price for quantities from 200 pcs - 8.65 USDGross price for quantities from 200 pcs - 8.65 USD
Net price for quantities from 500 pcs - 8.28 USDGross price for quantities from 500 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs