+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215957271E3

Capacitor: electrolytic; SNAP-IN; 270uF; 450VDC; Ø35x35mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215957271E3
TME Symbol:
MAL215957271E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
270µF
Operating voltage
450V DC
Body dimensions
Ø35x35mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
35mm
Diameter
35mm
Gross weight45.9 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215957271E3
0 in TME stock
Net price for quantities from 300 pcs - 11.71 USDGross price for quantities from 300 pcs - 11.71 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.