+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215957331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø35x40mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215957331E3
TME Symbol:
MAL215957331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Operating temperature
-25...105°C
Height
40mm
Diameter
35mm
Gross weight55 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215957331E3
0 in TME stock
Net price for quantities from 300 pcs - 11.78 USDGross price for quantities from 300 pcs - 11.78 USD
No. of pieces (Multiplicity: 50)