+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL215966331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø35x35mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215966331E3
TME Symbol:
MAL215966331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø35x35mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
35mm
Diameter
35mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215966331E3
0 in TME stock
Net price for quantities from 150 pcs - 11.14 USDGross price for quantities from 150 pcs - 11.14 USD
Net price for quantities from 600 pcs - 10.15 USDGross price for quantities from 600 pcs - 10.15 USD
Net price for quantities from 750 pcs - 10.01 USDGross price for quantities from 750 pcs - 10.01 USD
Net price for quantities from 1500 pcs - 9.66 USDGross price for quantities from 1500 pcs - 9.66 USD
Net price for quantities from 3750 pcs - 9.25 USDGross price for quantities from 3750 pcs - 9.25 USD
No. of pieces (Multiplicity: 150)
Packaging method by the manufacturerCardboard = 50 pcs