+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL219367121E3

Capacitor: electrolytic; SNAP-IN; 120uF; 450VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL219367121E3
TME Symbol:
MAL219367121E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
120µF
Operating voltage
450V DC
Body dimensions
Ø25x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
30mm
Diameter
25mm
Gross weight22 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219367121E3
0 in TME stock
Net price for quantities from 300 pcs - 3.67 USDGross price for quantities from 300 pcs - 3.67 USD
Net price for quantities from 400 pcs - 3.60 USDGross price for quantities from 400 pcs - 3.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.