+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL219390103E3

Capacitor: electrolytic; SNAP-IN; 390uF; 500VDC; Ø35x45mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL219390103E3
TME Symbol:
MAL219390103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
390µF
Operating voltage
500V DC
Body dimensions
Ø35x45mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...50°C
Height
45mm
Diameter
35mm
Gross weight63 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219390103E3
0 in TME stock
Net price for quantities from 150 pcs - 13.77 USDGross price for quantities from 150 pcs - 13.77 USD
Net price for quantities from 200 pcs - 13.49 USDGross price for quantities from 200 pcs - 13.49 USD
Net price for quantities from 500 pcs - 12.61 USDGross price for quantities from 500 pcs - 12.61 USD
Net price for quantities from 600 pcs - 12.45 USDGross price for quantities from 600 pcs - 12.45 USD
Net price for quantities from 1000 pcs - 11.98 USDGross price for quantities from 1000 pcs - 11.98 USD
Net price for quantities from 2000 pcs - 11.36 USDGross price for quantities from 2000 pcs - 11.36 USD
Net price for quantities from 2500 pcs - 11.16 USDGross price for quantities from 2500 pcs - 11.16 USD
Net price for quantities from 3000 pcs - 11.00 USDGross price for quantities from 3000 pcs - 11.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 150.
Multiplicity: 50.