+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL219632224E3

Capacitor: electrolytic; THT; 220mF; 5.5VDC; Ø11.5x13mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL219632224E3
TME Symbol:
MAL219632224E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
0.22F
Operating voltage
5.5V DC
Body dimensions
Ø11.5x13mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...70°C
Height
13mm
Diameter
11.5mm
Gross weight16 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL219632224E3
0 in TME stock
Net price for quantities from 1000 pcs - 2.52 USDGross price for quantities from 1000 pcs - 2.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.