+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL219836471E3

Capacitor: electrolytic; SNAP-IN; 470uF; 400VDC; Ø35x45mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL219836471E3
TME Symbol:
MAL219836471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
400V DC
Body dimensions
Ø35x45mm
Terminal pitch
10mm
Tolerance
±20%
Service life
7000h
Operating temperature
-25...85°C
Height
45mm
Diameter
35mm
Gross weight41.201 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219836471E3
0 in TME stock
Net price for quantities from 300 pcs - 15.81 USDGross price for quantities from 300 pcs - 15.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.