+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL222591008E3

Supercapacitor; THT; 50F; 2.7VDC; ±20%; Ø18x35mm; Pitch: 7.5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL222591008E3
TME Symbol:
MAL222591008E3

Specification

Manufacturer
VISHAY
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
50F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø18x35mm
Terminal pitch
7.5mm
Operating temperature
-40...85°C
Height
35mm
Diameter
18mm
Service life
2000h
Gross weight11.1 g
Certificates
See other products in this category: Supercapacitors VISHAY,
*
MAL222591008E3
232 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 5 pcs - 5.63 USDGross price for quantities from 5 pcs - 5.63 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 4.66 USD
Net price for quantities from 40 pcs - 4.44 USDGross price for quantities from 40 pcs - 4.44 USD
Net price for quantities from 80 pcs - 4.27 USDGross price for quantities from 80 pcs - 4.27 USD
Net price for quantities from 120 pcs - 4.18 USDGross price for quantities from 120 pcs - 4.18 USD
Net price for quantities from 200 pcs - 4.06 USDGross price for quantities from 200 pcs - 4.06 USD
Net price for quantities from 800 pcs - 3.84 USDGross price for quantities from 800 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcs