+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 06 L232

Enclosure for connectors: HDC; size 44.27; with latch; high; M32


Manufacturer: ILME

Manufacturer part number:
MAP 06 L232
TME Symbol:
MAP06L232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 44.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight344 g
Certificates
EAN code8015747050883
See other products in this category: ILME connectors ILME,
*
MAP 06 L232
0 in TME stock
Net price for quantities from 5 pcs - 20.52 USDGross price for quantities from 5 pcs - 20.52 USD
Net price for quantities from 20 pcs - 17.39 USDGross price for quantities from 20 pcs - 17.39 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.