+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 06 LS232

Enclosure for connectors: HDC; size 44.27; with latch; C-TYPE


Manufacturer: ILME

Manufacturer part number:
MAP 06 LS232
TME Symbol:
MAP06LS232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 44.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
44x27mm
Gland thread
M32
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight287 g
Certificates
EAN code8015747050968
See other products in this category: ILME connectors ILME,
*
MAP 06 LS232
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 24.83 USDGross price for quantities from 10 pcs - 24.83 USD
Net price for quantities from 20 pcs - 22.11 USDGross price for quantities from 20 pcs - 22.11 USD