+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 06 LS32

Enclosure for connectors: HDC; size 44.27; with latch; M32

Manufacturer: ILME

Manufacturer part number:
MAP 06 LS32
TME Symbol:
MAP06LS32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 44.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight345 g
Certificates
EAN code8015747051002
See other products in this category: ILME connectors ILME,
*
MAP 06 LS32
0 in TME stock
Net price for quantities from 5 pcs - 26.88 USDGross price for quantities from 5 pcs - 26.88 USD
Net price for quantities from 20 pcs - 22.77 USDGross price for quantities from 20 pcs - 22.77 USD
No. of pieces (Multiplicity: 5)