+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 10 CS32

Enclosure for connectors: HDC; size 57.27; for double latch


Manufacturer: ILME

Manufacturer part number:
MAP 10 CS32
TME Symbol:
MAP10CS32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Gland thread
M32
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight340 g
Certificates
EAN code8015747051101
See other products in this category: ILME connectors ILME,
*
MAP 10 CS32
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 21.69 USDGross price for quantities from 10 pcs - 21.69 USD
Net price for quantities from 20 pcs - 19.31 USDGross price for quantities from 20 pcs - 19.31 USD