+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 10 CS40

Enclosure for connectors: HDC; size 57.27; for double latch

Manufacturer: ILME

Manufacturer part number:
MAP 10 CS40
TME Symbol:
MAP10CS40

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Gland thread
M40
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight325 g
Certificates
EAN code8015747051125
See other products in this category: ILME connectors ILME,
*
MAP 10 CS40
0 in TME stock
Net price for quantities from 10 pcs - 24.14 USDGross price for quantities from 10 pcs - 24.14 USD
Net price for quantities from 20 pcs - 21.50 USDGross price for quantities from 20 pcs - 21.50 USD
No. of pieces (Multiplicity: 5)