+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 10 LS232

Enclosure for connectors: HDC; size 57.27; with latch; M32

Manufacturer: ILME

Manufacturer part number:
MAP 10 LS232
TME Symbol:
MAP10LS232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight376.4 g
Certificates
EAN code8015747051200
See other products in this category: ILME connectors ILME,
*
MAP 10 LS232
0 in TME stock
Net price for quantities from 5 pcs - 29.79 USDGross price for quantities from 5 pcs - 29.79 USD
Net price for quantities from 20 pcs - 25.23 USDGross price for quantities from 20 pcs - 25.23 USD
No. of pieces (Multiplicity: 5)