+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 16 CP232

Enclosure for connectors: HDC; size 77.27; for double latch


Manufacturer: ILME

Manufacturer part number:
MAP 16 CP232
TME Symbol:
MAP16CP232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight381 g
Certificates
EAN code8015747051361
See other products in this category: ILME connectors ILME,
*
MAP 16 CP232
0 in TME stock
Net price for quantities from 10 pcs - 22.66 USDGross price for quantities from 10 pcs - 22.66 USD
Net price for quantities from 20 pcs - 20.17 USDGross price for quantities from 20 pcs - 20.17 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.