+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP1T41Z11

Limit switch; lever R 35,5mm, plastic roller Ø18mm; NO + NC


Manufacturer: PANASONIC

Manufacturer part number:
MAP1T41Z11
TME Symbol:
MAP1T41Z11

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
lever R 35,5mm, plastic roller Ø18mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
PG13,5
IP rating
IP65
Body dimensions
30x30.3x53mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
3.1A / 230V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight97.89 g
Certificates
See other products in this category: Limit Switches PANASONIC,
*
MAP1T41Z11
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.62 USDGross price for quantities from 1 pcs - 13.62 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
Net price for quantities from 10 pcs - 11.99 USDGross price for quantities from 10 pcs - 11.99 USD