+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP1T98Z11

Limit switch; ring; NO + NC; 10A; max.400VAC; max.250VDC; PG13,5


Manufacturer: PANASONIC

Manufacturer part number:
MAP1T98Z11
TME Symbol:
MAP1T98Z11

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
ring
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
PG13,5
IP rating
IP65
Body dimensions
30x30.3x53mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
3.1A / 230V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight123.65 g
Certificates
See other products in this category: Limit Switches PANASONIC,
*
MAP1T98Z11
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.11 USDGross price for quantities from 1 pcs - 20.11 USD
Net price for quantities from 5 pcs - 18.85 USDGross price for quantities from 5 pcs - 18.85 USD
Net price for quantities from 10 pcs - 17.60 USDGross price for quantities from 10 pcs - 17.60 USD