+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 24.240

Enclosure for connectors: HDC; size 104.27; with double latch


Manufacturer: ILME

Manufacturer part number:
MAP 24.240
TME Symbol:
MAP24.240

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Gland thread
M40
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight429.5 g
Certificates
EAN code8015747051996
See other products in this category: ILME connectors ILME,
*
MAP 24.240
3 in TME stock
Net price for quantities from 1 pcs - 29.96 USDGross price for quantities from 1 pcs - 29.96 USD
Net price for quantities from 5 pcs - 25.38 USDGross price for quantities from 5 pcs - 25.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs