+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP 24 CP40

Enclosure for connectors: HDC; size 104.27; for double latch


Manufacturer: ILME

Manufacturer part number:
MAP 24 CP40
TME Symbol:
MAP24CP40

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Gland thread
M40
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight455 g
Certificates
EAN code8015747051743
See other products in this category: ILME connectors ILME,
*
MAP 24 CP40
0 in TME stock
Net price for quantities from 10 pcs - 23.43 USDGross price for quantities from 10 pcs - 23.43 USD
Net price for quantities from 20 pcs - 20.86 USDGross price for quantities from 20 pcs - 20.86 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.