+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAPLAD15KP78CAE3

Diode: TVS; 15kW; 86.7V; 120A; bidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MAPLAD15KP78CAE3
TME Symbol:
MAPLAD15KP78CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
78V
Breakdown voltage
86.7V
Max. forward impulse current
120A
Semiconductor structure
bidirectional
Mounting
SMD
Leakage current
10µA
Number of channels
1
Operating temperature
-55...150°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MAPLAD15KP78CAE3
0 in TME stock
Net price for quantities from 100 pcs - 37.00 USDGross price for quantities from 100 pcs - 37.00 USD
No. of pieces (Multiplicity: 1)