+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAPLAD6.5KP48A

Diode: TVS; 6.5kW; 53.3V; unidirectional; automotive industry

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MAPLAD6.5KP48A
TME Symbol:
MAPLAD6.5KP48A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
6.5kW
Max. off-state voltage
48V
Breakdown voltage
53.3V
Semiconductor structure
unidirectional
Mounting
SMD
Application
automotive industry
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.058 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MAPLAD6.5KP48A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Net price for quantities from 200 pcs - 6.76 USDGross price for quantities from 200 pcs - 6.76 USD