+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAPS 06LS232

Enclosure for connectors: HDC; size 44.27; with latch; M32; EMC


Manufacturer: ILME

Manufacturer part number:
MAPS 06LS232
TME Symbol:
MAPS06LS232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 44.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
EMC
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight320 g
Certificates
EAN code8015747101110
See other products in this category: ILME connectors ILME,
*
MAPS 06LS232
0 in TME stock
Net price for quantities from 10 pcs - 37.53 USDGross price for quantities from 10 pcs - 37.53 USD
Net price for quantities from 20 pcs - 33.41 USDGross price for quantities from 20 pcs - 33.41 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.